Texas Instruments BQ7693002DBT Lithium-Ion, Lithium-Polymer, Battery Monitor, 6 → 25 V 30-Pin, TSSOP
- RS Stock No.:
- 133-0144
- Mfr. Part No.:
- BQ7693002DBT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0144
- Mfr. Part No.:
- BQ7693002DBT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Battery Authentication & Identification, Texas Instruments
SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data
Identification for storing unique serial numbers or data
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 30 |
Typical Operating Supply Voltage | 6 → 25 V |
Dimensions | 7.9 x 4.5 x 1.05mm |
Length | 7.9mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5µA |
Maximum Output Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0 V |
Minimum Output Current | -5mA |