- RS Stock No.:
- 162-8485
- Mfr. Part No.:
- BQ24315DSGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8485
- Mfr. Part No.:
- BQ24315DSGR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 8 |
Typical Operating Supply Voltage | 3.3 → 30 V |
Dimensions | 2.1 x 2.1 x 0.75mm |
Length | 2.1mm |
Width | 2.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 5.7 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 5.3 V |
- RS Stock No.:
- 162-8485
- Mfr. Part No.:
- BQ24315DSGR
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY