- RS Stock No.:
- 114-2183
- Mfr. Part No.:
- 174
- Manufacturer:
- Keystone
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 114-2183
- Mfr. Part No.:
- 174
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metal Battery Holders
Robust but lightweight construction
Insulated terminals
Single and multiple configurations
Nickel plated brass tags for ease of soldering
Insulated terminals
Single and multiple configurations
Nickel plated brass tags for ease of soldering
Specifications
Attribute | Value |
---|---|
For Battery Size | C |
Number of Cells | 2 |
Mount | Chassis |
Type | Battery Holder |
Terminal Contact Type | Solder Tag |
Body Material | Metal |
Terminal Contact Material | Nickel Plated Brass |
- RS Stock No.:
- 114-2183
- Mfr. Part No.:
- 174
- Manufacturer:
- Keystone