- RS Stock No.:
- 185-4734
- Manufacturer:
- RS PRO
161 In stock for delivery within 2 working days
Added
Price Each
€2.04
(exc. VAT)
€2.51
(inc. VAT)
Units | Per unit |
1 + | €2.04 |
- RS Stock No.:
- 185-4734
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AAA size, 4 cell battery with a lead wire of 150mm. It has dimensions of 63mm x 48.5mm x 15mm.
Features and Benefits
• Material: ABS resin
• Wire: UL1007 26AWG
• Spring material: 0.6mm 65C spring wire
• Wire: UL1007 26AWG
• Spring material: 0.6mm 65C spring wire
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
• BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
For Battery Size | AAA |
Number of Cells | 4 |
Mount | Wire Lead |
Type | Battery Holder |
Dimensions | 63 x 48.5 x 15mm |