Keystone 1/2 AA Battery Holder Leaf Spring
- RS Stock No.:
- 287-6439
- Distrelec Article No.:
- 169-52-048
- Mfr. Part No.:
- 108
- Manufacturer:
- Keystone
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6439
- Distrelec Article No.:
- 169-52-048
- Mfr. Part No.:
- 108
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 1/2 AA | |
| Number of Cells | 1 | |
| Sub Type | Holder | |
| Mount Type | Through Hole | |
| Body Material | Plastic | |
| Termination Type | Leaf Spring | |
| Height | 15.24mm | |
| Length | 34.54mm | |
| Width | 16.26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size 1/2 AA | ||
Number of Cells 1 | ||
Sub Type Holder | ||
Mount Type Through Hole | ||
Body Material Plastic | ||
Termination Type Leaf Spring | ||
Height 15.24mm | ||
Length 34.54mm | ||
Width 16.26mm | ||
Standards/Approvals No | ||
The battery holder is designed to deliver superior performance and reliability. With advanced features and durable construction, it is the perfect solution for your technical needs.
High-quality construction for long-lasting durability
Advanced technology for superior performance
Reliable and efficient operation
Easy to install and use
Compact design for space-saving installation
