- RS Stock No.:
- 145-6488
- Mfr. Part No.:
- BQ25100YFPT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6488
- Mfr. Part No.:
- BQ25100YFPT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | DSBGA |
IC Type | Battery Charge Controller IC |
Pin Count | 6 |
Typical Operating Supply Voltage | 4.45 to 6.45 V |
Dimensions | 1.6 x 0.91 x 0.31mm |
Length | 1.6mm |
Width | 0.91mm |
Height | 0.31mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 250mA |
Maximum Output Voltage | 4.32 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Voltage | 4.16 V |
Minimum Output Current | 10mA |
- RS Stock No.:
- 145-6488
- Mfr. Part No.:
- BQ25100YFPT
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- PH