Texas Instruments BQ29200DRBT, Battery Fuel Gauge IC, 4 to 10 V 8-Pin, SON
- RS Stock No.:
- 145-7834
- Mfr. Part No.:
- BQ29200DRBT
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 250)**
€0.321
(exc. VAT)
€0.395
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €0.321 | €80.25 |
**price indicative
- RS Stock No.:
- 145-7834
- Mfr. Part No.:
- BQ29200DRBT
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY
Related links
- Texas Instruments BQ27441DRZT-G1A 2.45 to 4.5 V 12-Pin, SON
- Texas Instruments BQ29200DRBT 4.35 V 8-Pin, VSON
- Texas Instruments BQ34Z100PW-G1 2.7 to 4.5 V TSSOP
- Texas Instruments BQ78350DBT-R1 2.4 to 2.6 V 30-Pin, TSSOP
- STMicroelectronics STC3100IST 2.7 to 5.5 V 8-Pin, MSOP
- Maxim Integrated DS2740U+ 2.7 to 5.5 V 8-Pin, μMax
- Maxim Integrated MAX14921ECS+ 6 to 65 V 80-Pin, TQFP
- STMicroelectronics STC3115AIJT 2.7 to 4.5 V 10-Pin, CSP