- RS Stock No.:
- 145-7850
- Mfr. Part No.:
- BQ25890RTWT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7850
- Mfr. Part No.:
- BQ25890RTWT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WQFN |
IC Type | Battery Charge Controller IC |
Pin Count | 24 |
Typical Operating Supply Voltage | 12 V, 9 V |
Dimensions | 4.15 x 4.15 x 0.75mm |
Length | 4.15mm |
Width | 4.15mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5A |
Maximum Output Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.5 V |
- RS Stock No.:
- 145-7850
- Mfr. Part No.:
- BQ25890RTWT
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- PH