- RS Stock No.:
- 190-0442
- Mfr. Part No.:
- DS9034PCX+
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€9.76
(exc. VAT)
€12.00
(inc. VAT)
Units | Per unit |
1 + | €9.76 |
- RS Stock No.:
- 190-0442
- Mfr. Part No.:
- DS9034PCX+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
SRAM & NVRAM Accessories, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PowerCap Module |
IC Type | Battery Backup IC |
Pin Count | 34 |
Dimensions | 23.5 x 25.02 x 2.03mm |
Length | 23.5mm |
Width | 25.02mm |
Height | 2.03mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |