- RS Stock No.:
- 205-2410
- Mfr. Part No.:
- LC06511F7AMXTAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 205-2410
- Mfr. Part No.:
- LC06511F7AMXTAG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor 1 cell lithium-ion or lithium-polymer battery. It provides highly accurate over-charge, over-discharge, over-current protection. The current is detected by high precision external chip resistor. Which realizes accurate current detection over temperature.
Highly Accurate Detection Voltage/Current at Ta = 25°C, VCC - 3.8V
Over charge detection voltage
Over charge release hysteresis
Over discharge detection voltage
Short current detection voltage
Auto wake-up function
Over charge detection voltage
Over charge release hysteresis
Over discharge detection voltage
Short current detection voltage
Auto wake-up function
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | X2DFN6 |
IC Type | Battery Charge Controller IC |
Pin Count | 6 |
Typical Operating Supply Voltage | -0.3 to 12.0 V |
Maximum Output Current | 6µA |
- RS Stock No.:
- 205-2410
- Mfr. Part No.:
- LC06511F7AMXTAG
- Manufacturer:
- ON Semiconductor