- RS Stock No.:
- 212-3257
- Mfr. Part No.:
- MAX20342EWG+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 212-3257
- Mfr. Part No.:
- MAX20342EWG+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX20342 is a USB Type-C® charger detector that is also capable of detecting chargers compliant with the USB Battery Charging Specification Revision 1.2. The USB Type-C charger detection circuitry functions as a UFP or DRP depending on factory configuration. The device implements USB Type-C detection logic and enables systems to support charging based on USB Type-C ports.
Battery Standby Current 17μA (typ)
It detects Proprietary Chargers such as Apple® and Samsung®
Automatic Switch and Charger Interface Control
Automatic Factory Mode Configuration
Battery Shutdown Current 2.5μA (type)
It detects Proprietary Chargers such as Apple® and Samsung®
Automatic Switch and Charger Interface Control
Automatic Factory Mode Configuration
Battery Shutdown Current 2.5μA (type)
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Through Hole |
Package Type | 24-WLP |
Pin Count | 24 |
Typical Operating Supply Voltage | 5 V |
Maximum Output Current | 2A |
- RS Stock No.:
- 212-3257
- Mfr. Part No.:
- MAX20342EWG+T
- Manufacturer:
- Maxim Integrated