Texas Instruments BQ500101DPCR, Battery Charger IC, 24 V, 10A 8-Pin, DPC
- RS Stock No.:
- 267-7427
- Mfr. Part No.:
- BQ500101DPCR
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 2500)**
€0.789
(exc. VAT)
€0.97
(inc. VAT)
2500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.789 | €1,972.50 |
**price indicative
Related links
- Texas Instruments BQ500101DPCR 24 V DPC
- Maxim Integrated MAX77751DEFG+ 13.7 V FC2QFN
- Texas Instruments BQ24040DSQR 30 V WSON
- Texas Instruments BQ7692006PWR 36 V 20-Pin, TSSOP
- Texas Instruments BQ7694000DBT 36 V 44-Pin, TSSOP
- Texas Instruments BQ2004SN NiMH SOIC
- Texas Instruments BQ24400D NiMH SOIC
- Texas Instruments UC3906DW 40 V 16-Pin, SOIC-16