- RS Stock No.:
- 662-2091
- Mfr. Part No.:
- BQ2000PN-B5
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2091
- Mfr. Part No.:
- BQ2000PN-B5
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, NiCD, NiMH |
Mounting Type | Through Hole |
IC Type | Battery Charge Controller IC |
Package Type | PDIP |
Pin Count | 8 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |