- RS Stock No.:
- 236-385
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-385
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Beacon
This Xenon Beacon from our own RS PRO brand is high quality flashing beacon ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies. It is supplied with lens and bulb.
Features and Benefits
• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Surface mounting
• IP56 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 75 per minute
• Height is 130mm and base diameter is 150mm
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Surface mounting
• IP56 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 75 per minute
• Height is 130mm and base diameter is 150mm
Applications
• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 100 V dc |
Light Effect | Flashing |
Lens Colour | Blue |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Consumption | 100 mA, 130 mA, 215 mA, 395 mA, 460 mA |
Current Type | DC |
Base Diameter | 150mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | V10991 |
Height | 130mm |
IP Rating | IP56 |
Maximum Temperature | +50°C |
Standards Met | EMC, RoHS Compliant |
Minimum Temperature | -30°C |
Special Features | Low Profile & Compact Design |
- RS Stock No.:
- 236-385
- Manufacturer:
- RS PRO