AUER Signal Q Series Orange Sounder Beacon, IP65 240V Tube
- RS Stock No.:
- 617-391
- Mfr. Part No.:
- 876161313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€198.73
(exc. VAT)
€244.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.73 |
*price indicative
- RS Stock No.:
- 617-391
- Mfr. Part No.:
- 876161313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder Beacon | |
| Lens Colour | Orange | |
| Light Effect | Steady, Flashing | |
| Mount Type | Tube | |
| Series | Q | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 80dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder Beacon | ||
Lens Colour Orange | ||
Light Effect Steady, Flashing | ||
Mount Type Tube | ||
Series Q | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 80dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Q Series combines sophisticated design with cutting-edge technology to deliver an exceptional signaling solution for various applications. Tailored for both industrial and general use, this electronic sounder-beacon unit offers versatility with its innovative steady and flashing light capabilities. Built with durability in mind, it features a UV-stabilized polycarbonate housing that can withstand outdoor environments. The inclusion of a built-in buzzer enhances its effectiveness, ensuring that your alerts are heard clearly, while multiple colors and tones further customize the signal to fit any setting. With its impressive luminous intensity and striking signal effect, this product is designed to be easily noticed, making it the perfect choice for enhancing safety and awareness.
Utilizes polycarbonate housing for increased durability and resistance
Offers various color options for the lens, allowing for customization
Integrates a built-in piezo buzzer for audible alerts
Supports steady and flashing beacon functionalities to suit different requirements
Designed for optimal 360° signaling effect through a special lens pattern
Equipped with a compact size, making it ideal for space-restricted installations
