AUER Signal Q Series Red Beacon, IP65 120V Tube
- RS Stock No.:
- 617-393
- Mfr. Part No.:
- 876162310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€198.73
(exc. VAT)
€244.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €198.73 |
*price indicative
- RS Stock No.:
- 617-393
- Mfr. Part No.:
- 876162310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Light Effect | Flashing, Steady | |
| Mount Type | Tube | |
| Series | Q | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 80dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Red | ||
Light Effect Flashing, Steady | ||
Mount Type Tube | ||
Series Q | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 80dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal beacon and sounder combination offers a versatile solution for signaling needs in industrial and general applications. Designed to enhance visibility and audibility, this device features both steady and flashing light modes, providing the flexibility to adapt to various environments. With a robust housing made from UV-stabilized polycarbonate, this product ensures durability and longevity, making it ideal for outdoor use. The built-in buzzer further elevates the effectiveness of signaling, generating a sound pressure level that can reach a maximum of 80 dB. This product combines advanced LED technology with optimized signal performance, ensuring that messages are communicated clearly, even in challenging conditions. Whether for safety alerts or operational signaling, this beacon stands out with its distinct visual and auditory cues.
Constructed from UV-stabilized polycarbonate for enhanced durability
Offers both steady and flashing light options to suit various signaling requirements
Incorporates a built-in buzzer to amplify auditory signals
Achieves a high luminous intensity for excellent visibility in diverse settings
Designed for straightforward external switching for flexible operation
Related links
- AUER Signal Q Series Yellow Sounder Beacon, IP65 120V Tube
- AUER Signal Q Series Orange Sounder Beacon, IP65 120V Tube
- AUER Signal Q Series Red Sounder Beacon, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder Beacon, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder Beacon, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder Beacon, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Red Sounder Beacon, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder Beacon, IP65 240V Tube
