AUER Signal Q Series Yellow Beacon, IP65 240V Tube
- RS Stock No.:
- 617-395
- Mfr. Part No.:
- 876167313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€198.73
(exc. VAT)
€244.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.73 |
*price indicative
- RS Stock No.:
- 617-395
- Mfr. Part No.:
- 876167313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Light Effect | Steady, Flashing | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Series | Q | |
| Maximum Supply Voltage | 240V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 80dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC, CE, UL | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Light Effect Steady, Flashing | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Series Q | ||
Maximum Supply Voltage 240V | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 80dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC, CE, UL | ||
Housing Material Polycarbonate | ||
The AUER Signal Electronic sounder beacon combination Q-Series 245 is designed to provide both auditory and visual notifications in industrial settings. It's a multifunctional device that emits a steady or flashing light while simultaneously producing a loud buzzer, ensuring that alarms are both seen and heard. The robust construction features UV-stabilized polycarbonate housing, making it suitable for outdoor applications, while its internal diffuser offers a wide-angle signal effect. With its impressive sound pressure level and luminous intensity, this beacon significantly enhances safety and awareness across various environments. Its versatile design allows for flexible mounting and easy external operation, reinforcing its practicality in urgent situations.
Designed for high visibility with a combination of light and sound for effective signaling
Utilizes durable materials that withstand adverse weather conditions
Offers the flexibility of switching between steady and flashing signals externally
Includes a built-in buzzer to amplify alertness in busy environments
Supports multiple lens color options to suit specific signaling requirements
Related links
- AUER Signal Q Series Yellow Sounder Beacon, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder Beacon, IP65 240V Tube
- AUER Signal Q Series Yellow Sounder Beacon, IP65 24V Tube
- AUER Signal Q Series Yellow Sounder Beacon, IP65 120V Tube
- AUER Signal Q Series Yellow Sounder Beacon, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder Beacon, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Orange Sounder Beacon, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder Beacon, IP65 240V ac 80 dB @ 1m
