AUER Signal Q Series Yellow Sounder Beacon, IP65 24V Tube
- RS Stock No.:
- 617-396
- Mfr. Part No.:
- 876167405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€171.34
(exc. VAT)
€210.75
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.34 |
*price indicative
- RS Stock No.:
- 617-396
- Mfr. Part No.:
- 876167405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder Beacon | |
| Lens Colour | Yellow | |
| Light Effect | Flashing, Steady | |
| Mount Type | Tube | |
| Series | Q | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 80dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder Beacon | ||
Lens Colour Yellow | ||
Light Effect Flashing, Steady | ||
Mount Type Tube | ||
Series Q | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Housing Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 80dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon with integrated buzzer provides a reliable signaling solution for both industrial and general applications. Designed to enhance visibility and audibility, it seamlessly combines robust performance with an aesthetic appeal. With a compact cubic design, the beacon features advanced LED technology that delivers substantial luminous intensity, ensuring clear signaling in various environments. The built-in buzzer further amplifies the device's effectiveness, making it an ideal choice for alert systems and emergency notifications. Constructed with UV-stabilized materials, this product promises durability in challenging conditions while maintaining optimal functionality. Offering versatility with external switching capabilities, it allows users to tailor its operation for specific needs. This beacon is engineered for efficiency, ensuring longevity and performance consistency in demanding applications.
Steady and flashing light options for versatile signaling
Robust design that withstands environmental challenges
Buzzer integration for audible notifications
Customizable tone switching to enhance alerting functions
