- RS Stock No.:
- 135-0495
- Mfr. Part No.:
- 800726405
- Manufacturer:
- AUER Signal
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€67.02
(exc. VAT)
€82.43
(inc. VAT)
Units | Per unit |
1 + | €67.02 |
- RS Stock No.:
- 135-0495
- Mfr. Part No.:
- 800726405
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer ITL-ITM-ITS Panel Mount Multicolour LED Beacons
Professional range of M22 panel mount beacons. The beacons are IP65 rated. Three different sizes to choose from. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP65 Rated
Flashing, Strobe or Steady
3 sizes available
Polycarbonate housing
Flashing, Strobe or Steady
3 sizes available
Polycarbonate housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Steady |
Lens Colour | Clear |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Type | AC, DC |
Base Diameter | 30mm |
Housing Colour | Black |
Series | ITS |
Multifunction | Yes |
Height | 65.6mm |
IP Rating | IP65 |
Special Features | Housing Made of Impact Resistant Polycarbonate, Long Lifetime, Low Nominal Current, Maintenance Free, Particular Lens Pattern For Optimum Light Dispersion, PLC Fit, Vibration Proof |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Standards Met | CE, UL, EAC |
- RS Stock No.:
- 135-0495
- Mfr. Part No.:
- 800726405
- Manufacturer:
- AUER Signal