Eaton FX251D Series Red Sounder Beacon, IP30 24V Surface
- RS Stock No.:
- 230-0843
- Mfr. Part No.:
- FX251D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11.85
(exc. VAT)
€14.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.85 |
*price indicative
- RS Stock No.:
- 230-0843
- Mfr. Part No.:
- FX251D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Sounder Beacon | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Surface | |
| Series | FX251D | |
| Maximum Supply Voltage | 24V | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -10°C | |
| Housing Colour | White | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| IP Rating | IP30 | |
| Housing Material | ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Sounder Beacon | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Surface | ||
Series FX251D | ||
Maximum Supply Voltage 24V | ||
Bulb Type LED | ||
Minimum Operating Temperature -10°C | ||
Housing Colour White | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
IP Rating IP30 | ||
Housing Material ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The conventional remote indicator (FX251D) is designed to provide discreet remote indication, whilst providing the ability to monitor a detector. The FX251D is compatible with the Eaton range of conventional fire systems. The remote indicator is ideal for applications such as void spaces or outside locked or inaccessible rooms to provide indication of the activation of an automatic detector. The device is supplied complete with back box and is surface mounted.
Operating temperature -10°C to +55°C
Construction ABS
Color white
Fits on to a standard single gang back box
Aesthetically pleasing
Quick and simple to install
Note
Eaton formerly known as Fulleon
