AE & T Amber Flashing Telephone Initiated Beacon, 230 V ac, Base Mount, Xenon Bulb, IP66
- RS Stock No.:
- 244-7653
- Mfr. Part No.:
- FLASHTEL ORANGE
- Manufacturer:
- AE & T
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€295.22
(exc. VAT)
€363.12
(inc. VAT)
- RS Stock No.:
- 244-7653
- Mfr. Part No.:
- FLASHTEL ORANGE
- Manufacturer:
- AE & T
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AE & T | |
| Supply Voltage | 230 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Lamp Included | Yes | |
| Height | 84mm | |
| Base Length | 86mm | |
| IP Rating | IP66 | |
| Minimum Temperature | -25°C | |
| Base Width | 86mm | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand AE & T | ||
Supply Voltage 230 V ac | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Lamp Included Yes | ||
Height 84mm | ||
Base Length 86mm | ||
IP Rating IP66 | ||
Minimum Temperature -25°C | ||
Base Width 86mm | ||
Maximum Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Telephone tone sirens
Yotel sirens, Flashtel beacons and Yotelflash sound / light handsets help to amplify analogue telephone tones without the need for relays.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
Simple, quick and immediate installation.
Choice of three different siren sounds for personalisation.
Separate power supplies for siren and beacon
Designed for permanent operation; duty factor 100%.
The red and green wires must be connected to the siren.
Note
These products are equipped with a French phone plug, F-010.

