Werma 150 Series Red Beacon, IP65 115V Built-In 80 dB @ 1m
- RS Stock No.:
- 251-7987
- Mfr. Part No.:
- 150.100.67
- Manufacturer:
- Werma
Subtotal (1 unit)*
€104.72
(exc. VAT)
€128.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.72 |
*price indicative
- RS Stock No.:
- 251-7987
- Mfr. Part No.:
- 150.100.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Light Effect | Continuous | |
| Mount Type | Built-In | |
| Current Consumption | 12mA | |
| Series | 150 | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 115V | |
| Bulb Type | LED | |
| Sound Level at 1m | 80dB | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 80dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Housing Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Red | ||
Light Effect Continuous | ||
Mount Type Built-In | ||
Current Consumption 12mA | ||
Series 150 | ||
Terminal Type Screw | ||
Maximum Supply Voltage 115V | ||
Bulb Type LED | ||
Sound Level at 1m 80dB | ||
Housing Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 80dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Housing Material ABS/Polycarbonate | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous lighting red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beac
LED Continuous lighting beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 150 Series Yellow Beacon, IP65 115V Built-In 80 dB @ 1m
- Werma 150 Series Red Beacon-Buzzer Combination, IP65 230V Panel 80 dB @ 1m
- Werma 150 Series Red Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m
- Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 230V dc Panel 80 dB @ 1m
- Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m
- Werma 424 Series Red Horn-Beacon Combination, IP65 115V Wall 98 dB @ 1m
- Werma MC35 Series Yellow Green Beacon-Buzzer Combination IP65 24V dc Built-In 80 dB @ 1m
- Werma MC35 Series Multicolour Beacon IP69K 30V Built-In 80 dB @ 1m
