Werma 150 Series Yellow Beacon, IP65 115V Built-In 80 dB @ 1m
- RS Stock No.:
- 251-7988
- Mfr. Part No.:
- 150.300.67
- Manufacturer:
- Werma
Subtotal (1 unit)*
€104.72
(exc. VAT)
€128.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.72 |
*price indicative
- RS Stock No.:
- 251-7988
- Mfr. Part No.:
- 150.300.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Light Effect | Continuous | |
| Current Consumption | 12mA | |
| Mount Type | Built-In | |
| Terminal Type | Screw | |
| Series | 150 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 115V | |
| Housing Colour | Black | |
| Sound Level at 1m | 80dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 80dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Housing Material | ABS/Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Light Effect Continuous | ||
Current Consumption 12mA | ||
Mount Type Built-In | ||
Terminal Type Screw | ||
Series 150 | ||
Bulb Type LED | ||
Maximum Supply Voltage 115V | ||
Housing Colour Black | ||
Sound Level at 1m 80dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 80dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Housing Material ABS/Polycarbonate | ||
The Werma permanent beacon ensure optimal workplace safety. The bright continuous lighting Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The b
LED Continuous lighting beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 150 Series Red Beacon, IP65 115V Built-In 80 dB @ 1m
- Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 230V dc Panel 80 dB @ 1m
- Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m
- Werma 150 Series Red Beacon-Buzzer Combination, IP65 230V Panel 80 dB @ 1m
- Werma 150 Series Red Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m
- Werma 444 Series Yellow Beacon-Sounder Combination Wall 98 dB @ 1m
- Werma MC35 Series Yellow Green Beacon-Buzzer Combination IP65 24V dc Built-In 80 dB @ 1m
- Werma 424 Series Red Horn-Beacon Combination, IP65 115V Wall 98 dB @ 1m
