Werma 224 Series Green Continuous lighting Beacon, 115 V, Wall Mount, LED Bulb
- RS Stock No.:
- 251-8164
- Mfr. Part No.:
- 224.200.67
- Manufacturer:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.77
(exc. VAT)
€101.81
(inc. VAT)
- RS Stock No.:
- 251-8164
- Mfr. Part No.:
- 224.200.67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Mounting Style | Wall Mount | |
| Bulb Type | LED | |
| Series | 224 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 V | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Mounting Style Wall Mount | ||
Bulb Type LED | ||
Series 224 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings

