Werma 829 Series Yellow Rotating Beacon, 24 V, Base Mount, LED Bulb, IP65
- RS Stock No.:
- 251-8683
- Distrelec Article No.:
- 133-66-757
- Mfr. Part No.:
- 829.310.55
- Manufacturer:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€194.31
(exc. VAT)
€239.00
(inc. VAT)
- RS Stock No.:
- 251-8683
- Distrelec Article No.:
- 133-66-757
- Mfr. Part No.:
- 829.310.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 24 V | |
Light Effect | Rotating | |
Lens Colour | Yellow | |
Mounting Style | Base Mount | |
Bulb Type | LED | |
Current Consumption | 300mA | |
Base Diameter | 98mm | |
Housing Colour | Black | |
Lamp Included | Yes | |
Series | 829 | |
Height | 137mm | |
IP Rating | IP65 | |
Maximum Temperature | +50°C | |
Minimum Temperature | -20°C | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect Rotating | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Consumption 300mA | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series 829 | ||
Height 137mm | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
Standards Met CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, PC and ABS Material, Screw Terminals - 829 Series - 829.310.55
When there's a potential hazard in your industrial environment, turn heads with this beacon from WERMA. It has a yellow lens and a rotating light effect that stands out in a busy workplace. An optical service life of up to 50,000 hours means the LED bulb will shine brightly for the long haul. The product's robust PC and ABS construction means it holds its own in the face of impact and corrosion.
Features & Benefits
• Operating voltage tolerance of +10% for flexibility
• IP65 rating indicates it's dust-tight and protected against low-pressure water jets
• IP65 rating indicates it's dust-tight and protected against low-pressure water jets
Applications
• Medical facilities
• Emergency vehicles
• Military equipment
• Seaports and airports
• Emergency vehicles
• Military equipment
• Seaports and airports
How fast does this beacon rotate?
Thanks to a rotation speed of 180U/min, this beacon revolves at a fast pace to catch attention quickly.