Curtis LT Series Red Flashing Beacon, 230 V ac, Base Mount, Xenon Bulb
- RS Stock No.:
- 283-8431
- Mfr. Part No.:
- LT3X230/5C ROUGE
- Manufacturer:
- Curtis
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-8431
- Mfr. Part No.:
- LT3X230/5C ROUGE
- Manufacturer:
- Curtis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Supply Voltage | 230 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Base Diameter | 77mm | |
| Lamp Included | Yes | |
| Series | LT | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Supply Voltage 230 V ac | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Base Diameter 77mm | ||
Lamp Included Yes | ||
Series LT | ||
Height 95mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Xenon beacons - IP67
Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.
