AUER Signal RCMM Series Clear Beacon 48V ac/dc, LED Bulb, IP66
- RS Stock No.:
- 284-6456
- Distrelec Article No.:
- 304-13-474
- Mfr. Part No.:
- 850870408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€134.03
(exc. VAT)
€164.86
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.03 |
*price indicative
- RS Stock No.:
- 284-6456
- Distrelec Article No.:
- 304-13-474
- Mfr. Part No.:
- 850870408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 160 mA | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Maximum Supply Voltage | 48V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RCMM | |
| Maximum Operating Temperature | 60°C | |
| Height | 68mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 160 mA | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Maximum Supply Voltage 48V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RCMM | ||
Maximum Operating Temperature 60°C | ||
Height 68mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13, RoHS Compliant | ||
- COO (Country of Origin):
- AT
The AUER Signal RCMM compact LED multi-color beacon features a 110mm diameter large compact modular LED multi-color beacon with a multifunction table. Its milky lens ensures a nice, homogeneous light output, while all seven colors are externally controllable. Additionally, the function upgrade allows for the adjustment of the multifunction table via new dip switches, enhancing its versatility and customization options.
High protection class IP66 and impact resistance IK08
Base modules for all required mounting types
Can be combined with 32-tone sounder
Related links
- AUER Signal RCMM Series Clear Flashing Steady 110 → 240 V ac Tube,
- AUER Signal RDM Series Red Dimming Pulsating Steady 48 V ac/dc Tube
- AUER Signal RDMHP Series Clear Dimming Pulsating Steady 12 V dc Tube
- AUER Signal RDM Series Clear Dimming Pulsating Steady 12 V dc Tube
- AUER Signal RCDM Series Clear Flashing Strobe Beacon Horizontal Vertical, Wall
- AUER Signal RDMHP Series Amber Dimming Pulsating Steady 12 V dc Tube
- AUER Signal RDM Series Amber Dimming Pulsating Steady 12 V dc Tube
- AUER Signal RDM Series Green Dimming Pulsating Steady 12 V dc Tube
