Better World
Schneider Electric Harmony XVD Optimum Series Amber Flashing Beacon 24V ac/dc, Discharge Tube Bulb Surface, IP40
- RS Stock No.:
- 367-2557
- Mfr. Part No.:
- XVDLS6B5
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 367-2557
- Mfr. Part No.:
- XVDLS6B5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Plastic | |
| Bulb Type | Discharge Tube | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Base Diameter | 45mm | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | Harmony XVD Optimum | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 104mm | |
| Better World Product | Yes | |
| IP Rating | IP40 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Plastic | ||
Bulb Type Discharge Tube | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Base Diameter 45mm | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series Harmony XVD Optimum | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 104mm | ||
Better World Product Yes | ||
IP Rating IP40 | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt

XVD Series Miniature Beacons with Flash Discharge Tube
Designed for short distance signalling applications
Operating temperature: -10 to +50°C
Maximum power 5W
Height: 104mm
IP40 rated
