Allen Bradley 855P Series Green, Amber Strobe Beacon 240V ac, LED Bulb Panel Mount, Central, IP2X, IP65

Image representative of range

Subtotal (1 unit)*

€117.28

(exc. VAT)

€144.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.28

*price indicative

RS Stock No.:
792-3121
Distrelec Article No.:
302-27-778
Mfr. Part No.:
855PD-B24MEF3522
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Green, Amber

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

10 mA to 150 mA

Current Type

AC/DC

Mount Type

Panel Mount, Central

Base Diameter

45mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

240V ac

Series

855P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

60mm

IP Rating

IP2X, IP65

Standards/Approvals

UL 508, CSA C22.2 No. 14, cULus, CE, EN/IEC 60947-5-1, EN/IEC 60947-1

RoHS Status: Exempt

COO (Country of Origin):
AT

855PD Dual Circuit LED Beacons


The 855PD series from Allen Bradley are dual circuit panel mount LED beacons. Available in two options, either a two colour LED beacon with half lens illumination or a two colour LED beacon with full lens illumination.

Mounts in standard 22.5 mm hole

Watertight panel alarms in three different sizes

UL Type 4/4X/13, IP65

Plug-in terminal blocks, IP2X finger-safe rated

Approvals

CE Marked and cULus listed (File No. E14840, Guides NKCR, NKCR7).

Standards

EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14.