Schneider Electric XVR Series Green Rotating Beacon, 24 V ac/dc, Screw Mount, LED Bulb
- RS Stock No.:
- 814-6895
- Mfr. Part No.:
- XVR12B03
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-6895
- Mfr. Part No.:
- XVR12B03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Rotating | |
| Lens Colour | Green | |
| Mounting Style | Screw Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Base Diameter | 120mm | |
| Housing Colour | Green | |
| Lamp Included | Yes | |
| Series | XVR | |
| Base Length | 120mm | |
| Base Width | 120mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Rotating | ||
Lens Colour Green | ||
Mounting Style Screw Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Base Diameter 120mm | ||
Housing Colour Green | ||
Lamp Included Yes | ||
Series XVR | ||
Base Length 120mm | ||
Base Width 120mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +50°C | ||
RoHS Status: Exempt
Schneider XVR Rotating Beacons
The Harmony XVR rotating mirror beacons are pre-wired with super bright LEDs for long-distance visual signalling. These beacons can be used on fork lifts, cranes, hoists and most other industrial applications.
Standards
EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, CSA 22.2 No. 14.
Approvals
CE, UL recognized EI64353 CCN NKCR, CSA LR44087 Class 3211-03, RoHS.
