- RS Stock No.:
- 209-2171
- Mfr. Part No.:
- H 316 E
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€100.91
(exc. VAT)
€124.12
(inc. VAT)
Units | Per unit |
1 + | €100.91 |
- RS Stock No.:
- 209-2171
- Mfr. Part No.:
- H 316 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
The SKF adapter sleeves which is used to adjust to the shaft diameter so that wider diameter tolerances can be permitted compared to the seat of a bearing with a cylindrical bore. The sleeves is required to complement bearings and SKF supplies a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
Enabling quick and easy mounting onto shaft
Specifications
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 70mm |
Dimensions | 70 mm x 59mm |