- RS Stock No.:
- 209-2178
- Mfr. Part No.:
- HE 2315
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€130.69
(exc. VAT)
€160.75
(inc. VAT)
Units | Per unit |
1 + | €130.69 |
- RS Stock No.:
- 209-2178
- Mfr. Part No.:
- HE 2315
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF adapter sleeves which is used to adjust to the shaft diameter so that wider diameter tolerances can be permitted compared to the seat of a bearing with a cylindrical bore. The sleeves is required to complement bearings and SKF supplies a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
Enabling quick and easy mounting onto shaft
Specifications
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 63.5mm |
Dimensions | 63.5 mm x 73mm |