- RS Stock No.:
- 209-3610
- Mfr. Part No.:
- AHX 319
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€113.31
(exc. VAT)
€139.37
(inc. VAT)
Units | Per unit |
1 + | €113.31 |
- RS Stock No.:
- 209-3610
- Mfr. Part No.:
- AHX 319
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF withdrawal sleeves which is used to adjust to the shaft diameter so that wider diameter tolerances can be permitted compared to the seat of a bearing with a cylindrical bore. The sleeves is required to complement bearings and SKF supplies a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
Enabling quick and easy mounting onto shaft
Specifications
Attribute | Value |
---|---|
Type | Bearing Withdrawal Sleeves |
Inner Diameter | 90mm |
Dimensions | 90 mm x 57mm |