- RS Stock No.:
- 209-3730
- Mfr. Part No.:
- H 3138
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each
€649.72
(exc. VAT)
€799.16
(inc. VAT)
Units | Per unit |
1 + | €649.72 |
- RS Stock No.:
- 209-3730
- Mfr. Part No.:
- H 3138
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF adapter sleeves which is used to adjust to the shaft diameter so that wider diameter tolerances can be permitted compared to the seat of a bearing with a cylindrical bore. The sleeves is required to complement bearings and SKF supplies a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
Enabling quick and easy mounting onto shaft
Specifications
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 170mm |
Dimensions | 170 mm x 141mm |