Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Accessories
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Accessories
SKF Bearing Lock Nut And Locking Device, MB 13
RS Stock No.:
209-3894
Mfr. Part No.:
MB 13
Manufacturer:
SKF
View this category
Discontinued product
RS Stock No.:
209-3894
Mfr. Part No.:
MB 13
Manufacturer:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MB 13
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
LT
The SKF MB(L) lock washer has mass 0.03 kg.
Thickness material 1.5 mm
Width inner tab 8 mm
Inside dimension under inner tab 62.5 mm
Attribute
Value
Type
Bearing Lock Nut And Locking Device
RS Stock No.:
209-3894
Mfr. Part No.:
MB 13
Manufacturer:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MB 13
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
LT
The SKF MB(L) lock washer has mass 0.03 kg.
Thickness material 1.5 mm
Width inner tab 8 mm
Inside dimension under inner tab 62.5 mm
Attribute
Value
Type
Bearing Lock Nut And Locking Device