SKF MB Lock Washer For Use With Lock Nut, MB 16
- RS Stock No.:
- 209-3898
- Mfr. Part No.:
- MB 16
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-3898
- Mfr. Part No.:
- MB 16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Lock Washer | |
| Inner Diameter | 80mm | |
| Outer Diameter | 112mm | |
| Dimensions | 80 x 112mm | |
| Series | MB | |
| For Use With | Lock Nut | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Lock Washer | ||
Inner Diameter 80mm | ||
Outer Diameter 112mm | ||
Dimensions 80 x 112mm | ||
Series MB | ||
For Use With Lock Nut | ||
- COO (Country of Origin):
- LT
SKF Series MB Bearing Assembly, Lock Washer, 80x112mm - MB 16
This bearing assembly is designed for mechanical applications, particularly with lock nuts. It incorporates a strong lock washer optimised for dependable performance in various environments. With an inner diameter of 80mm and an outer diameter of 112mm, it ensures a precise fit in assemblies, contributing to effective operation across different machinery.
Features & Benefits
• Made from durable materials for extended use
• Deepened inner circumference provides stable locking
• Efficiently fits standard lock nuts
• Facilitates effective load distribution in applications
• Deepened inner circumference provides stable locking
• Efficiently fits standard lock nuts
• Facilitates effective load distribution in applications
Applications
• Works in tandem with lock nuts for secure fastening
• Applicable in automation systems that demand stable connections
• Ideal for electrical and mechanical setups involving bearings
• Applicable in automation systems that demand stable connections
• Ideal for electrical and mechanical setups involving bearings
Can it support high-pressure applications?
Yes, it can effectively manage significant loads.
Is it compatible with other types of lock washers?
No, it is designed specifically for use with lock nuts.
