SKF Bearing Speed Sleeve Speed Sleeve, 99196
- RS Stock No.:
- 719-2178
- Mfr. Part No.:
- 99196
- Manufacturer:
- SKF
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.97 |
| 5 - 9 | €45.09 |
| 10 + | €44.16 |
*price indicative
- RS Stock No.:
- 719-2178
- Mfr. Part No.:
- 99196
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Bearing Speed Sleeve | |
| Product Type | Speed Sleeve | |
| Inside Diameter | 50.01mm | |
| Dimensions | 49.91 x 50.06 x 50 x 57 x 14 x 17 x 25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Bearing Speed Sleeve | ||
Product Type Speed Sleeve | ||
Inside Diameter 50.01mm | ||
Dimensions 49.91 x 50.06 x 50 x 57 x 14 x 17 x 25 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
SKF Speed Sleeve, 24.99mm Maximum Installation Distance, 50.01mm Nominal Bore Diameter, 16.97mm Width - 99196
To put a lid on leaks and protect your bearings, fit this speed sleeve from SKF. It's used to minimise vibration and friction, as well as to provide an effective sealing solution for shaft surfaces. It's precision engineered to fit shafts that range from 49.91 to 50.06mm in diameter like a glove. A removable flange, along with a tool provided with the sleeve, makes installation a breeze. Tiny grease pockets keep lubricant on the sleeve for longer, reducing friction and delivery silky-smooth action.
• 0.25mm thickness ensures it slots seamlessly into setups with limited space
• 3.18mm max bushing radius between bore and side face provides wide shaft-size compatibility
• 14mm width of the plain sleeve provides more surface area for the shaft to make contact with, to help distribute loads
• A pre-cut tear-groove makes removing the sleeve from the shaft a cinch, saving you time
Applications
• Automotive industry
• Power generation
• Agricultural equipment
• Conveyor systems
How durable is this speed sleeve?
Stainless steel construction ensures the sleeve is resistant to wear and tear, so you can rely on it to deliver long-lasting performance.
Related links
- SKF Bearing Speed Sleeve Speed Sleeve, 99128
- SKF Bearing Speed Sleeve Speed Sleeve, 99354
- SKF Bearing Speed Sleeve Speed Sleeve, 99082
- SKF Bearing Speed Sleeve Speed Sleeve, 99098
- SKF Bearing Speed Sleeve Speed Sleeve, 99078
- SKF Bearing Speed Sleeve Speed Sleeve, 99189
- SKF Bearing Speed Sleeve Speed Sleeve For Use With Radial Shaft Seals, 99254
- SKF Bearing Speed Sleeve Speed Sleeve For Use With Radial Shaft Seals, 99294
