- RS Stock No.:
- 750-6858
- Mfr. Part No.:
- JTM-0615-015
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price 1 Bag of 20
€52.39
(exc. VAT)
€64.44
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €52.39 | €2.62 |
5 - 9 | €50.30 | €2.515 |
10 + | €49.25 | €2.462 |
*price indicative |
- RS Stock No.:
- 750-6858
- Mfr. Part No.:
- JTM-0615-015
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Specifications
Attribute | Value |
---|---|
Type | Bearing Thrust Washer |
- RS Stock No.:
- 750-6858
- Mfr. Part No.:
- JTM-0615-015
- Manufacturer:
- Igus