2 Hole Pillow Block Bearing Unit, UCPE205N, 25mm ID
- RS Stock No.:
- 145-783
- Mfr. Part No.:
- UCPE205N
- Manufacturer:
- SNR
Price Each
€84.23
(exc. VAT)
€103.60
(inc. VAT)
Temporarily out of stock - back order for despatch 14-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €84.23 |
Related links
- 2 Hole Pillow Block Bearing Unit 30mm ID
- 2 Hole Pillow Block Bearing Unit 35mm ID
- Plummer Blocks & Pillow Blocks
- RS PRO Pillow Block Bearing -, 25mm ID
- NSK-RHP LPB25 Pillow Block Bearing -, 25mm ID
- SKF SYF 25 FM Pillow Block Bearing -, 25mm ID
- SKF SY 25 FM Pillow Block Bearing -, 25mm ID
- NSK NP25EC Pillow Block Bearing -, 25mm ID