4 Hole Flange Bearing Unit, ESFE206, 30mm ID
- RS Stock No.:
- 146-129
- Mfr. Part No.:
- ESFE206
- Manufacturer:
- SNR
Subtotal (1 unit)*
€41.36
(exc. VAT)
€50.87
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €41.36 |
*price indicative
- RS Stock No.:
- 146-129
- Mfr. Part No.:
- ESFE206
- Manufacturer:
- SNR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SNR | |
Inside Diameter | 30mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Steel | |
Length | 56mm | |
Depth | 118mm | |
Series | 6200 | |
Select all | ||
---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Steel | ||
Length 56mm | ||
Depth 118mm | ||
Series 6200 | ||