- RS Stock No.:
- 137-1859
- Mfr. Part No.:
- PME25-XL-N
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price Each
€51.46
(exc. VAT)
€63.30
(inc. VAT)
Units | Per unit |
1 - 4 | €51.46 |
5 - 9 | €47.34 |
10 - 24 | €46.37 |
25 + | €45.38 |
- RS Stock No.:
- 137-1859
- Mfr. Part No.:
- PME25-XL-N
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Flanged Housing Units with Centring Spigot
These flanged housing units have four bolts and a centring spigot which is mounted in a turned recess into the machine structure. The centring spigot gives concentric alignment of the housings and relieves the fixing screws of any radial forces.
Features and Benefits
Cast iron
Centring spigot
Eccentric locking collar
P seals
Four-bolt units
Product Application Information
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds.
Suffixes
N - Cast iron housing with undercut slot for end caps
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Width | 115mm |
Depth | 31mm |
Mount Hole Size | 9mm |