FAG 4 Hole, UCF205-J7 25 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.36

(exc. VAT)

€49.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€40.36
5 - 9€38.74
10 - 24€37.96
25 +€37.14

*price indicative

RS Stock No.:
174-1430
Mfr. Part No.:
UCF205-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

95mm

Depth

35.8mm

Mount Hole Size

12 mm

Mount Hole Centre-to-Centre

70mm

Standards/Approvals

No

Schaeffler Bearing Unit, 25mm Inside Diameter, Flange Bearing Unit Type - UCF205-J7


This bearing unit is a flange bearing unit designed for versatility and durability in various industrial applications. With an inside diameter of 25mm and overall dimensions of 95mm in length, 95mm in width, and 35.8mm in depth, it offers a robust solution made from high-quality cast iron. This model is specifically crafted to improve reliability and functionality in mechanical setups.

Features & Benefits


• Flange design allows quick and secure installation

• Four mounting holes ensure stable positioning

• Made from cast iron for enhanced durability

• Suitable for heavy-duty applications and high loads

• Mounting hole size of 12mm accommodates common setups

• Centre-to-centre spacing of 70mm facilitates versatile fittings

Applications


• Utilised in machinery requiring consistent rotational movements

• Ideal for supporting shafts in automation systems

• Suitable for load-bearing in various industries

• Commonly used in conveyor systems for smooth operation

What materials are used in the construction of this unit?


The unit is constructed from cast iron, providing significant strength and durability for various industrial applications. This material choice ensures reliability under heavy loads and demanding conditions.

How does the flange design benefit installation?


The flange design simplifies installation by allowing for multiple mounting options and securing the unit firmly in place, reducing the risk of misalignment during operation.

What is the significance of the 70mm centre-to-centre spacing?


The 70mm centre-to-centre spacing allows this unit to integrate seamlessly into existing setups, making it compatible with standard mounting arrangements in various machinery and equipment.

Can this bearing unit handle high loads?


Yes, this unit is specifically designed for heavy-duty applications, making it capable of handling significant loads while maintaining smooth and efficient operation.

What maintenance practices should be followed for optimal performance?


Regular inspections and lubrication are advisable to ensure optimal performance and longevity, as well as checking for any signs of wear or misalignment during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy