INA, UCFA203-J7 17 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.50

(exc. VAT)

€47.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€38.50
5 - 9€36.98
10 - 24€36.25
25 +€35.41

*price indicative

RS Stock No.:
191-4529
Mfr. Part No.:
UCFA203-J7
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Unit

Inside Diameter

17mm

Housing Material

Cast Iron

Length

98mm

Width

33.3mm

Depth

60mm

Standards/Approvals

No

Series

UCFA

Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy