- RS Stock No.:
- 191-4531
- Mfr. Part No.:
- UCT204-J7
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€33.74
(exc. VAT)
€41.50
(inc. VAT)
Units | Per unit |
1 - 4 | €33.74 |
5 - 9 | €32.40 |
10 - 24 | €31.71 |
25 + | €31.04 |
- RS Stock No.:
- 191-4531
- Mfr. Part No.:
- UCT204-J7
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 94mm |
Width | 31mm |
Depth | 89mm |