- RS Stock No.:
- 191-4536
- Mfr. Part No.:
- UCT209-J7
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€73.80
(exc. VAT)
€90.77
(inc. VAT)
Units | Per unit |
1 - 4 | €73.80 |
5 - 9 | €70.84 |
10 - 24 | €69.37 |
25 + | €67.89 |
- RS Stock No.:
- 191-4536
- Mfr. Part No.:
- UCT209-J7
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 144mm |
Width | 49.2mm |
Depth | 117mm |