- RS Stock No.:
- 192-9882
- Mfr. Part No.:
- FC40
- Manufacturer:
- NSK
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each
€82.68
(exc. VAT)
€101.70
(inc. VAT)
Units | Per unit |
1 - 4 | €82.68 |
5 - 9 | €77.80 |
10 - 24 | €76.15 |
25 + | €74.58 |
- RS Stock No.:
- 192-9882
- Mfr. Part No.:
- FC40
- Manufacturer:
- NSK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flange Cartridge housed Bearing Unit 40mm Shaft 145x120x100mm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Width | 145mm |
Depth | 49.2mm |
Mount Hole Size | 10mm |
Mount Hole Centre-to-Centre | 120mm |