Login / Register to access your benefits
Recently searched

    2 Hole Flange Bearing Unit, FLCTE15-XL, 15mm ID

    Bulk discount available

    Subtotal (1 unit)*

    €39.69

    (exc. VAT)

    €48.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    • Plus 999,999,993 unit(s) shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€39.69
    5 - 9€37.36
    10 - 24€36.55
    25 +€35.81

    *price indicative

    RS Stock No.:
    194-6862
    Mfr. Part No.:
    FLCTE15-XL
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    15mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    58.7mm

    Width

    30.5mm

    Depth

    81mm

    Mount Hole Size

    6.6mm

    Mount Hole Centre-to-Centre

    63.5mm

    Related links