- RS Stock No.:
- 194-6874
- Mfr. Part No.:
- GLCTE12-XL
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€36.17
(exc. VAT)
€44.49
(inc. VAT)
Units | Per unit |
1 - 4 | €36.17 |
5 - 9 | €34.03 |
10 - 24 | €33.32 |
25 + | €32.63 |
- RS Stock No.:
- 194-6874
- Mfr. Part No.:
- GLCTE12-XL
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 58.7mm |
Width | 30.5mm |
Depth | 81mm |
Mount Hole Size | 6.6mm |
Mount Hole Centre-to-Centre | 63.5mm |