RS Better World

SKF 2 Hole, F2BC 25M-TPSS 25 mm ID

Subtotal (1 unit)*

€157.18

(exc. VAT)

€193.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 08 June 2026
  • Plus 20 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
209-3770
Mfr. Part No.:
F2BC 25M-TPSS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Stainless Steel

Length

171.5mm

Width

38.8mm

Depth

101.6mm

Mount Hole Size

11.5 mm

End Type

Closed

Mount Hole Centre-to-Centre

99mm

Standards/Approvals

No

Limiting Speed

4300rpm

Static Load Rating

7.8kN

Better World Claim

Extended Product Life

Better World Product

Yes

Dynamic Load Rating

11.9kN

COO (Country of Origin):
IT

SKF Bearing Unit, 2-Hole Flange Type, 25mm ID, 33.74mm OD of Inner Ring, 15mm Flange Width - F2BC 25M-TPSS


Need to keep operations spinning in hygienic settings? Pick this bearing unit from SKF. It has life-long lubrication with non-toxic grease, so it's a safe bet for use in sensitive environments. Thanks to a flange width of just 15mm, this is a sure fit if your application's short on space. Fitting the part is a cinch – simply bolt it onto a machine frame or wall. As the bearing's made from rust-resistant stainless steel, it's safe to use in humid environments. It handles both constant and alternating rotations, so it's a versatile choice.

Features & Benefits


• Resists chemical damage, meaning it can withstand regular washdowns

• Pre-drilled mounting holes save time and effort during installation

• Light weight of just 290g adds minimal strain to your system

Applications


• Food processing plants

• Breweries and bottling lines

• Research and development facilities

• Medical imagining devices

What's the limiting speed of this bearing unit?


It has a limiting speed of 4,300r/min, so you can count on reliable performance in high-speed appliances.

Why choose an oval flanged bearing unit?


The oval shape of the casing protects the bearing and makes it easier to align when mounting the component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy