Better World
4 Hole Flange Bearing Unit, F4BC 30M-CPSS-DFH, 30mm ID
- RS Stock No.:
- 212-4517
- Mfr. Part No.:
- F4BC 30M-CPSS-DFH
- Manufacturer:
- SKF
Subtotal (1 unit)*
€208.80
(exc. VAT)
€256.82
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €208.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4517
- Mfr. Part No.:
- F4BC 30M-CPSS-DFH
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 30mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Stainless Steel | |
Length | 112mm | |
Width | 61.1mm | |
Depth | 61.1mm | |
Mount Hole Size | 11.5 mm | |
Mount Hole Centre-to-Centre | 83mm | |
Better World Claim | Extended product life | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Stainless Steel | ||
Length 112mm | ||
Width 61.1mm | ||
Depth 61.1mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 83mm | ||
Better World Claim Extended product life | ||
Better World Product Yes | ||